SADD104SEGM0G/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £927.13000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £927.13000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £748.28000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £748.28000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £774.80800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £774.80800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £764.59200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £764.59200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £779.05900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £779.05900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £774.80800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £791.32300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £791.32300
Datasheet
Image for SADD104SEGM0G/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SADD104SEGM0G/AA

DigiKey Part Number
4306-SADD104SEGM0G/AA-ND
Manufacturer
Manufacturer Product Number
SADD104SEGM0G/AA
Description
SADD104SEGM0G/AA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 104 HD, Female To D-Sub, 104 HD, Male Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Saver
Convert To (Adapter End)
D-Sub, 104 HD, Female
Convert From (Adapter End)
D-Sub, 104 HD, Male
Number of Rows
5
Mounting Type
Free Hanging (In-Line)
Features
-
Shielding
Unshielded
Shell Material, Finish
Brass, Gold Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Includes
-
Voltage Rating
300 V
Current Rating (Amps)
5 A
Housing Color
-
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£774.80800£7,748.08
Unit Price without VAT:£774.80800
Unit Price with VAT:£929.76960