Image for PLB12F10820/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLB12F10820/AA

DigiKey Part Number
4306-PLB12F10820/AA-ND
Manufacturer
Manufacturer Product Number
PLB12F10820/AA
Description
PLB12F10820/AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing for Female Sockets
Connector Style
Power
Number of Positions
12
Pitch
0.197" (5.00mm)
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Connector Usage
Receptacle
Features
Board Lock
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
37£15.56027£575.73
Unit Price without VAT:£15.56027
Unit Price with VAT:£18.67232