


PLB08M4BN0A1/AA | |
|---|---|
DigiKey Part Number | 4306-PLB08M4BN0A1/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLB08M4BN0A1/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Connector Header, Male Pins Through Hole, Right Angle Blue Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Power | |
Number of Positions | 8 | |
Number of Positions Loaded | All | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Blue | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 600VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.65000 | £21.65 |
| 10 | £18.40100 | £184.01 |
| 25 | £17.24880 | £431.22 |
| 50 | £16.42560 | £821.28 |
| 100 | £15.64230 | £1,564.23 |
| 250 | £14.66400 | £3,666.00 |
| 500 | £13.96506 | £6,982.53 |
| Unit Price without VAT: | £21.65000 |
|---|---|
| Unit Price with VAT: | £25.98000 |

