
PLB08F1000/AA | |
|---|---|
DigiKey Part Number | 4306-PLB08F1000/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLB08F1000/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Housing for Female Sockets Connector Blue Panel Mount Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Power | |
Number of Positions | 8 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.70000 | £4.70 |
| 10 | £3.99500 | £39.95 |
| 25 | £3.74400 | £93.60 |
| 50 | £3.56520 | £178.26 |
| 100 | £3.39500 | £339.50 |
| 250 | £3.18248 | £795.62 |
| 500 | £3.03068 | £1,515.34 |
| 1,000 | £2.88614 | £2,886.14 |
| 2,500 | £2.70566 | £6,764.15 |
| Unit Price without VAT: | £4.70000 |
|---|---|
| Unit Price with VAT: | £5.64000 |

