
PLA03F0050/AA | |
|---|---|
DigiKey Part Number | 4306-PLA03F0050/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLA03F0050/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Power | |
Number of Positions | 3 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | Backshell | |
Color | Blue | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.90000 | £17.90 |
| 10 | £15.21200 | £152.12 |
| 25 | £14.25960 | £356.49 |
| 50 | £13.57940 | £678.97 |
| 100 | £12.93160 | £1,293.16 |
| 250 | £12.12276 | £3,030.69 |
| 500 | £11.54498 | £5,772.49 |
| Unit Price without VAT: | £17.90000 |
|---|---|
| Unit Price with VAT: | £21.48000 |

