
PCIH47F9400A1 | |
|---|---|
DigiKey Part Number | 4306-PCIH47F9400A1-ND |
Manufacturer | |
Manufacturer Product Number | PCIH47F9400A1 |
Description | PCIH47F9400A1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 Connector Receptacle, Female Sockets Through Hole Blue CompactPCI® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | CompactPCI® | |
Number of Positions | 47 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 24 Signal, 23 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Blue | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £59.87160 | £1,496.79 |
| Unit Price without VAT: | £59.87160 |
|---|---|
| Unit Price with VAT: | £71.84592 |

