


PCIB24W9F8000 | |
|---|---|
DigiKey Part Number | 4306-PCIB24W9F8000-ND |
Manufacturer | |
Manufacturer Product Number | PCIB24W9F8000 |
Description | BACKPLANE HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
EDA/CAD Models | PCIB24W9F8000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Backplane | |
Number of Positions | 24 | |
Pitch | - | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.66000 | £5.66 |
| 10 | £4.81100 | £48.11 |
| 25 | £4.50960 | £112.74 |
| 50 | £4.29420 | £214.71 |
| 100 | £4.08920 | £408.92 |
| 250 | £3.83324 | £958.31 |
| 500 | £3.65044 | £1,825.22 |
| 1,000 | £3.47636 | £3,476.36 |
| Unit Price without VAT: | £5.66000 |
|---|---|
| Unit Price with VAT: | £6.79200 |

