Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PCDD15M98S0V3Z/AA | |
|---|---|
cms-digikey-product-number | 4306-PCDD15M98S0V3Z/AA-ND |
cms-manufacturer | |
cms-manufacturer-product-number | PCDD15M98S0V3Z/AA |
cms-description | PCDD15M98S0V3Z/AA |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Press-Fit | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | Blue | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 15 | £39.24133 | £588.62 |
| Unit Price without VAT: | £39.24133 |
|---|---|
| Unit Price with VAT: | £47.08960 |

