
MRT4201D/AA | |
|---|---|
DigiKey Part Number | 4306-MRT4201D/AA-ND |
Manufacturer | |
Manufacturer Product Number | MRT4201D/AA |
Description | D-SUB CONTACT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin, Right Angle Gold Solder, PCB Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin, Right Angle | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder, PCB | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | 8 | |
Features | Insulator, PTFE | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | £14.87211 | £565.14 |
| Unit Price without VAT: | £14.87211 |
|---|---|
| Unit Price with VAT: | £17.84653 |

