
MMIP31W6M00820/AA | |
|---|---|
DigiKey Part Number | 4306-MMIP31W6M00820/AA-ND |
Manufacturer | |
Manufacturer Product Number | MMIP31W6M00820/AA |
Description | MMIP31W6M00820/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Backplane |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Backplane | |
Number of Positions | 31 | |
Pitch | 0.128" (3.25mm) | |
Number of Rows | 5 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Plug | |
Features | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | £26.45571 | £555.57 |
| Unit Price without VAT: | £26.45571 |
|---|---|
| Unit Price with VAT: | £31.74685 |

