MD50F20000/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £59.95560
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £59.14120

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £219.34960
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £67.99680
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £66.97920
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £134.33440
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £220.00400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £237.96320

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £220.00400

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £169.10960

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £165.43560

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £287.71720

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £281.80880
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £189.33080
Datasheet
Image for MD50F20000/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD50F20000/AA

DigiKey Part Number
4306-MD50F20000/AA-ND
Manufacturer
Manufacturer Product Number
MD50F20000/AA
Description
MD50F20000/AA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Primary Material
Metal
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
Black
Contact Form
Machined
Dielectric Material
Polyamide (PA), Nylon
Wire Gauge
20 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£103.54100£1,035.41
Unit Price without VAT:£103.54100
Unit Price with VAT:£124.24920