
MC610NS/AA | |
|---|---|
DigiKey Part Number | 4306-MC610NS/AA-ND |
Manufacturer | |
Manufacturer Product Number | MC610NS/AA |
Description | CONTACT PIN 10AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 10 AWG Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.15000 | £3.15 |
| 10 | £2.67500 | £26.75 |
| 25 | £2.50760 | £62.69 |
| 50 | £2.38780 | £119.39 |
| 100 | £2.27370 | £227.37 |
| 250 | £2.13132 | £532.83 |
| 500 | £2.02962 | £1,014.81 |
| 1,000 | £1.93281 | £1,932.81 |
| 2,500 | £1.81191 | £4,529.77 |
| Unit Price without VAT: | £3.15000 |
|---|---|
| Unit Price with VAT: | £3.78000 |

