M24308/8-466F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £45.85231
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £53.47091
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £53.47091
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £46.35583
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £46.35583
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £47.10500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £47.10500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £51.84727
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £51.84727
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £59.25100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £59.25100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £52.08909
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £52.08909
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £52.83636
Datasheet
Image for M24308/8-466F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/8-466F

DigiKey Part Number
4306-M24308/8-466F-ND
Manufacturer
Manufacturer Product Number
M24308/8-466F
Description
CONN D-SUB HD HOUSING PLUG 78POS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, High Density Connector 78 Position
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, High Density
Connector Type
Plug for Male Contacts
Number of Positions
78
Grade
Military
Qualification
MIL-DTL-24308
Number of Rows
4
Shell Size, Connector Layout
5 (DD, D) High Density
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Primary Material
Metal
Shell Material, Finish
Steel, Cadmium Plated
Shell Finish Thickness
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-55°C ~ 125°C
Mating Cycles
1000
Dielectric Material
Polyester, Glass Filled
Color
Blue
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£63.09960£1,577.49
Unit Price without VAT:£63.09960
Unit Price with VAT:£75.71952