M24308/4-454P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 24
Unit Price: £79.34000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 6
Unit Price: £79.34000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £111.71300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £74.00100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £148.94000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £72.95800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £147.96300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £86.37800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 22
Unit Price: £87.54000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £147.96300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £86.37800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £66.35400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £66.35400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £67.08300
Datasheet
Image for M24308/4-454P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/4-454P

DigiKey Part Number
4306-M24308/4-454P-ND
Manufacturer
Manufacturer Product Number
M24308/4-454P
Description
CONN D-SUB HD PLUG 62POS CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
62 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
4 (DC, C) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Primary Material
Metal
Shell Material, Finish
Stainless Steel, Passivated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
Blue
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
22-30 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£124.49240£3,112.31
Unit Price without VAT:£124.49240
Unit Price with VAT:£149.39088