
M24308/26-2Z KITTED 2 PER BAG | |
|---|---|
DigiKey Part Number | 4306-M24308/26-2ZKITTED2PERBAG-ND |
Manufacturer | |
Manufacturer Product Number | M24308/26-2Z KITTED 2 PER BAG |
Description | FEMALE SCREW LOCK ASSEMBLY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.614" (15.60mm) | |
Length - Below Head | 0.614" (15.60mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Grade | Military | |
Qualification | MIL-DTL-24308 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | £9.62680 | £722.01 |
| Unit Price without VAT: | £9.62680 |
|---|---|
| Unit Price with VAT: | £11.55216 |

