
GMCT9M0TH000/AA | |
|---|---|
DigiKey Part Number | 4306-GMCT9M0TH000/AA-ND |
Manufacturer | |
Manufacturer Product Number | GMCT9M0TH000/AA |
Description | GMCT9M0TH000/AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position Housing for Male Pins Connector Gray Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Backplane | |
Number of Positions | 9 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Header | |
Features | Jackscrew | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | £34.91125 | £558.58 |
| Unit Price without VAT: | £34.91125 |
|---|---|
| Unit Price with VAT: | £41.89350 |

