
FC4012D/AA-14 | |
|---|---|
DigiKey Part Number | 4306-FC4012D/AA-14-ND |
Manufacturer | |
Manufacturer Product Number | FC4012D/AA-14 |
Description | CONTACT SOCKET 12AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 12 AWG Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.36000 | £6.36 |
| 10 | £5.40500 | £54.05 |
| 25 | £5.06640 | £126.66 |
| 50 | £4.82460 | £241.23 |
| 100 | £4.59430 | £459.43 |
| 250 | £4.30672 | £1,076.68 |
| 500 | £4.10134 | £2,050.67 |
| 1,000 | £3.90579 | £3,905.79 |
| Unit Price without VAT: | £6.36000 |
|---|---|
| Unit Price with VAT: | £7.63200 |

