
FC112P2-PA907 | |
|---|---|
DigiKey Part Number | 4306-FC112P2-PA907-ND |
Manufacturer | |
Manufacturer Product Number | FC112P2-PA907 |
Description | CONTACT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Crimp 12 AWG Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £2.58272 | £645.68 |
| Unit Price without VAT: | £2.58272 |
|---|---|
| Unit Price with VAT: | £3.09926 |

