DD62S0S50TS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £41.74500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £41.74500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £42.34214
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £42.34214
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £49.88083
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £49.88083
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £42.80692
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £42.80692
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £49.28667
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £49.28667
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £41.98786
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £44.12462
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £44.12462
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £44.72154
Datasheet
Image for DD62S0S50TS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD62S0S50TS

DigiKey Part Number
4306-DD62S0S50TS-ND
Manufacturer
Manufacturer Product Number
DD62S0S50TS
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, High Density Connector 62 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, High Density
Connector Type
Receptacle for Female Contacts
Number of Positions
62
Grade
-
Qualification
-
Number of Rows
3
Shell Size, Connector Layout
4 (DC, C) High Density
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Mating Side, Female Screwlock (4-40)
Features
-
Primary Material
Metal
Shell Material, Finish
Stainless Steel, Passivated
Shell Finish Thickness
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-55°C ~ 125°C
Mating Cycles
1000
Dielectric Material
Polyester, Glass Filled
Color
Blue
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
11£54.01455£594.16
Unit Price without VAT:£54.01455
Unit Price with VAT:£64.81746