


DD44S00000/AA | |
|---|---|
DigiKey Part Number | 4306-DD44S00000/AA-ND |
Manufacturer | |
Manufacturer Product Number | DD44S00000/AA |
Description | CONN D-SUB HD HOUSING RCPT 44POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 44 Position |
Datasheet | Datasheet |
EDA/CAD Models | DD44S00000/AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 44 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 3 (DB, B) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Shielded | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Clear Chromate Plated Zinc | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Dielectric Material | Polyester, Glass Filled | |
Color | Blue | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £29.41000 | £29.41 |
| 10 | £24.99600 | £249.96 |
| 25 | £23.43040 | £585.76 |
| 50 | £22.31280 | £1,115.64 |
| 100 | £21.24900 | £2,124.90 |
| 250 | £19.92032 | £4,980.08 |
| Unit Price without VAT: | £29.41000 |
|---|---|
| Unit Price with VAT: | £35.29200 |

