
D25000ASNVL0/AA | |
|---|---|
DigiKey Part Number | 4306-D25000ASNVL0/AA-ND |
Manufacturer | |
Manufacturer Product Number | D25000ASNVL0/AA |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £227.57000 | £227.57 |
| 10 | £193.47100 | £1,934.71 |
| 25 | £181.37560 | £4,534.39 |
| Unit Price without VAT: | £227.57000 |
|---|---|
| Unit Price with VAT: | £273.08400 |

