25 Position Two Piece Backshell Connector Silver 45° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D25000ASNV30/AA

DigiKey Part Number
4306-D25000ASNV30/AA-ND
Manufacturer
Manufacturer Product Number
D25000ASNV30/AA
Description
BACKSHELL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
45°
Shielding
Shielded
Primary Material
Metal
Material
Aluminum
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£226.03000£226.03
10£192.15600£1,921.56
25£180.14280£4,503.57
Manufacturers Standard Package
Unit Price without VAT:£226.03000
Unit Price with VAT:£271.23600