



CBM5W5S00000 | |
|---|---|
DigiKey Part Number | 4306-CBM5W5S00000-ND |
Manufacturer | |
Manufacturer Product Number | CBM5W5S00000 |
Description | CBM5W5S00000 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 5 (Power) Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 5 (Power) | |
Grade | - | |
Qualification | - | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 4 (DC, C) - 5W5 | |
Contact Type | Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Clear Chromate Plated Zinc | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 1000 | |
Dielectric Material | Polyester, Glass Filled | |
Color | Blue | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.07000 | £10.07 |
| 10 | £8.56300 | £85.63 |
| 25 | £8.02600 | £200.65 |
| 50 | £7.64300 | £382.15 |
| 100 | £7.27820 | £727.82 |
| 250 | £6.82276 | £1,705.69 |
| 500 | £6.49744 | £3,248.72 |
| 1,000 | £6.18777 | £6,187.77 |
| Unit Price without VAT: | £10.07000 |
|---|---|
| Unit Price with VAT: | £12.08400 |

