
SMC10V10-103A2020-TA | |
|---|---|
DigiKey Part Number | 1993-SMC10V10-103A2020-TA-ND |
Manufacturer | |
Manufacturer Product Number | SMC10V10-103A2020-TA |
Description | POT 10K OHM 1/3W CERMET LINEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 0.333W, 1/3W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.333W, 1/3W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 235° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Round | |
Actuator Length | 1.181" (30.00mm) | |
Actuator Diameter | 0.157" (4.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.461" Dia (11.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.83000 | £2.83 |
| 10 | £2.35700 | £23.57 |
| 25 | £2.18920 | £54.73 |
| 50 | £2.06960 | £103.48 |
| 200 | £1.84850 | £369.70 |
| 400 | £1.74643 | £698.57 |
| 600 | £1.68923 | £1,013.54 |
| 1,000 | £1.61972 | £1,619.72 |
| 5,000 | £1.41844 | £7,092.20 |
| Unit Price without VAT: | £2.83000 |
|---|---|
| Unit Price with VAT: | £3.39600 |

