
PTC10MV10-224A2020 | |
|---|---|
DigiKey Part Number | 1993-PTC10MV10-224A2020-ND |
Manufacturer | |
Manufacturer Product Number | PTC10MV10-224A2020 |
Description | TRIMMER 220KOHM 0.33W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms 0.33W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 220 kOhms | |
Power (Watts) | 0.33W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.83000 | £0.83 |
| 10 | £0.69400 | £6.94 |
| 25 | £0.64520 | £16.13 |
| 50 | £0.61040 | £30.52 |
| 100 | £0.57720 | £57.72 |
| 250 | £0.53596 | £133.99 |
| 500 | £0.50652 | £253.26 |
| 2,000 | £0.45217 | £904.34 |
| 6,000 | £0.41309 | £2,478.54 |
| Unit Price without VAT: | £0.83000 |
|---|---|
| Unit Price with VAT: | £0.99600 |

