
PT6KV-223A2020-PM | |
|---|---|
DigiKey Part Number | 1993-PT6KV-223A2020-PM-ND |
Manufacturer | |
Manufacturer Product Number | PT6KV-223A2020-PM |
Description | TRIMMER 22K OHM 0.1W PC PIN TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 22 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.248" Dia (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.39500 | £3.95 |
| 25 | £0.36760 | £9.19 |
| 50 | £0.34760 | £17.38 |
| 100 | £0.32890 | £32.89 |
| 250 | £0.30544 | £76.36 |
| 500 | £0.28874 | £144.37 |
| 1,000 | £0.27288 | £272.88 |
| 5,000 | £0.23917 | £1,195.85 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

