
PT6KH-504A2020-PM | |
|---|---|
DigiKey Part Number | 1993-1038-ND |
Manufacturer | |
Manufacturer Product Number | PT6KH-504A2020-PM |
Description | TRIMMER 500KOHM 0.1W PC PIN SIDE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.248" Dia (6.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.33100 | £3.31 |
| 25 | £0.30800 | £7.70 |
| 50 | £0.29160 | £14.58 |
| 100 | £0.27600 | £27.60 |
| 250 | £0.25636 | £64.09 |
| 500 | £0.24236 | £121.18 |
| 2,000 | £0.21646 | £432.92 |
| 6,000 | £0.19781 | £1,186.86 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

