
PT6KH-103A2020-P05 | |
|---|---|
DigiKey Part Number | 1993-PT6KH-103A2020-P05-ND |
Manufacturer | |
Manufacturer Product Number | PT6KH-103A2020-P05 |
Description | TRIMMER 10K OHM 0.1W PC PIN SIDE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.41100 | £4.11 |
| 25 | £0.38360 | £9.59 |
| 50 | £0.36420 | £18.21 |
| 100 | £0.34560 | £34.56 |
| 250 | £0.32240 | £80.60 |
| 500 | £0.30576 | £152.88 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

