
PT15RV15-104A2020-E-S | |
|---|---|
DigiKey Part Number | 1993-PT15RV15-104A2020-E-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15RV15-104A2020-E-S |
Description | TRIMMER 100KOHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.50800 | £5.08 |
| 25 | £0.47200 | £11.80 |
| 50 | £0.44660 | £22.33 |
| 100 | £0.42240 | £42.24 |
| 400 | £0.37763 | £151.05 |
| 800 | £0.35686 | £285.49 |
| 1,200 | £0.34523 | £414.28 |
| 5,200 | £0.30609 | £1,591.67 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |

