
PT15RV15-104A1010-PM-S | |
|---|---|
DigiKey Part Number | 1993-1181-ND |
Manufacturer | |
Manufacturer Product Number | PT15RV15-104A1010-PM-S |
Description | TRIMMER 100KOHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PT15RV15-104A1010-PM-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.48800 | £4.88 |
| 25 | £0.45400 | £11.35 |
| 50 | £0.42960 | £21.48 |
| 100 | £0.40630 | £40.63 |
| 250 | £0.37732 | £94.33 |
| 500 | £0.35666 | £178.33 |
| 1,000 | £0.33704 | £337.04 |
| 5,000 | £0.29537 | £1,476.85 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |

