
PT15NV18-251A2020-S | |
|---|---|
DigiKey Part Number | 1993-PT15NV18-251A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15NV18-251A2020-S |
Description | TRIMMER 250 OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 250 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.41300 | £4.13 |
| 25 | £0.38520 | £9.63 |
| 50 | £0.36560 | £18.28 |
| 100 | £0.34700 | £34.70 |
| 250 | £0.32368 | £80.92 |
| 500 | £0.30702 | £153.51 |
| 1,000 | £0.29112 | £291.12 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

