
PT15NV17-102A2020-I-PM-S | |
|---|---|
DigiKey Part Number | 1993-PT15NV17-102A2020-I-PM-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15NV17-102A2020-I-PM-S |
Description | TRIMMER 1K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.60000 | £0.60 |
| 10 | £0.50500 | £5.05 |
| 25 | £0.46920 | £11.73 |
| 50 | £0.44380 | £22.19 |
| 100 | £0.41990 | £41.99 |
| 400 | £0.37525 | £150.10 |
| 800 | £0.35464 | £283.71 |
| 1,200 | £0.34307 | £411.68 |
| 5,200 | £0.30418 | £1,581.74 |
| Unit Price without VAT: | £0.60000 |
|---|---|
| Unit Price with VAT: | £0.72000 |

