
PT10MH05-103A2020-I-PM-S | |
|---|---|
DigiKey Part Number | 1993-PT10MH05-103A2020-I-PM-S-ND |
Manufacturer | |
Manufacturer Product Number | PT10MH05-103A2020-I-PM-S |
Description | TRIMMER 10KOHM 0.15W PC PIN SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.40700 | £4.07 |
| 25 | £0.37840 | £9.46 |
| 50 | £0.35800 | £17.90 |
| 100 | £0.33860 | £33.86 |
| 250 | £0.31440 | £78.60 |
| 500 | £0.29720 | £148.60 |
| 1,000 | £0.28088 | £280.88 |
| 5,000 | £0.24618 | £1,230.90 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

