470 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT10MH01-474A2020-S

DigiKey Part Number
1993-1127-ND
Manufacturer
Manufacturer Product Number
PT10MH01-474A2020-S
Description
TRIMMER 470K OHM 0.15W PC PIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
470 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
PT10MH01-474A2020-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Bulk
Part Status
Active
Resistance
470 kOhms
Power (Watts)
0.15W
Tolerance
±20%
Temperature Coefficient
±300ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Carbon
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Round - 0.406" Dia (10.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,931
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.43000£0.43
10£0.36000£3.60
25£0.33520£8.38
50£0.31720£15.86
100£0.30010£30.01
250£0.27876£69.69
500£0.26354£131.77
2,000£0.23536£470.72
6,000£0.21507£1,290.42
Manufacturers Standard Package
Unit Price without VAT:£0.43000
Unit Price with VAT:£0.51600