
PT10MH01-253A2020-PM-S | |
|---|---|
DigiKey Part Number | 1993-1094-ND |
Manufacturer | |
Manufacturer Product Number | PT10MH01-253A2020-PM-S |
Description | TRIMMER 25KOHM 0.15W PC PIN SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 25 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.26500 | £2.65 |
| 25 | £0.24640 | £6.16 |
| 50 | £0.23320 | £11.66 |
| 100 | £0.22060 | £22.06 |
| 250 | £0.20492 | £51.23 |
| 500 | £0.19374 | £96.87 |
| 2,000 | £0.17307 | £346.14 |
| 6,000 | £0.15817 | £949.02 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

