
PT10LV10-254A2020-S | |
|---|---|
DigiKey Part Number | 1993-PT10LV10-254A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT10LV10-254A2020-S |
Description | TRIMMER 250KOHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 250 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 250 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.35700 | £3.57 |
| 25 | £0.33240 | £8.31 |
| 50 | £0.31440 | £15.72 |
| 100 | £0.29740 | £29.74 |
| 250 | £0.27620 | £69.05 |
| 500 | £0.26110 | £130.55 |
| 2,000 | £0.23319 | £466.38 |
| 6,000 | £0.21309 | £1,278.54 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

