
PT10LH01-101A2020-S | |
|---|---|
DigiKey Part Number | 1993-PT10LH01-101A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT10LH01-101A2020-S |
Description | TRIMMER 100OHM 0.15W PC PIN SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.31500 | £3.15 |
| 25 | £0.29320 | £7.33 |
| 50 | £0.27740 | £13.87 |
| 100 | £0.26250 | £26.25 |
| 250 | £0.24384 | £60.96 |
| 500 | £0.23054 | £115.27 |
| 2,000 | £0.20591 | £411.82 |
| 6,000 | £0.18817 | £1,129.02 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

