
PSC360G2-F-2OO-C0036-ERA180-REK | |
|---|---|
DigiKey Part Number | 1993-PSC360G2-F-2OO-C0036-ERA180-REK-ND |
Manufacturer | |
Manufacturer Product Number | PSC360G2-F-2OO-C0036-ERA180-REK |
Description | HALL-EFFECT END-OF-SHAFT ROTARY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Flatted Shaft Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 180° | |
Linear Range | - | |
Output | CAN | |
Output Signal | Clockwise Increase | |
Actuator Type | Flatted Shaft | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 7V ~ 15V | |
Mounting Type | Panel Mount | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module, Flatted Shaft | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £106.52000 | £106.52 |
| 5 | £99.25000 | £496.25 |
| 10 | £96.54100 | £965.41 |
| 25 | £93.29960 | £2,332.49 |
| 50 | £91.08020 | £4,554.01 |
| Unit Price without VAT: | £106.52000 |
|---|---|
| Unit Price with VAT: | £127.82400 |

