Hall Effect Sensor Rotary Position Flatted Shaft Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSC360G2-F-2JJ-C0036-ERA180-REK

DigiKey Part Number
1993-PSC360G2-F-2JJ-C0036-ERA180-REK-ND
Manufacturer
Manufacturer Product Number
PSC360G2-F-2JJ-C0036-ERA180-REK
Description
HALL-EFFECT END-OF-SHAFT ROTARY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Rotary Position Flatted Shaft Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 180°
Linear Range
-
Output
CAN
Output Signal
Clockwise Increase
Actuator Type
Flatted Shaft
Linearity
±1%
Resistance Tolerance
-
Voltage - Supply
7V ~ 15V
Mounting Type
Panel Mount
Termination Style
Cable
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Package / Case
Module, Flatted Shaft
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£106.52000£106.52
5£99.25000£496.25
10£96.54100£965.41
25£93.29960£2,332.49
50£91.08020£4,554.01
Manufacturers Standard Package
Unit Price without VAT:£106.52000
Unit Price with VAT:£127.82400