
PSC10KV50-104A0505 | |
|---|---|
DigiKey Part Number | 1993-1152-2-ND - Tape & Reel (TR) 1993-1152-1-ND - Cut Tape (CT) 1993-1152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSC10KV50-104A0505 |
Description | TRIMMER 100K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms Trimmer Potentiometer Turn |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | - | |
Tolerance | ±5% | |
Temperature Coefficient | - | |
Adjustment Type | - | |
Resistive Material | - | |
Mounting Type | - | |
Termination Style | - | |
Size / Dimension | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.94000 | £0.94 |
| 10 | £0.78500 | £7.85 |
| 25 | £0.73000 | £18.25 |
| 50 | £0.69040 | £34.52 |
| 100 | £0.65290 | £65.29 |
| 250 | £0.60608 | £151.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.57280 | £286.40 |
| 1,000 | £0.54121 | £541.21 |
| 1,500 | £0.52351 | £785.27 |
| 2,500 | £0.50200 | £1,255.00 |
| 3,500 | £0.48829 | £1,709.02 |
| 5,000 | £0.47416 | £2,370.80 |
| Unit Price without VAT: | £0.94000 |
|---|---|
| Unit Price with VAT: | £1.12800 |

