
PSC10KV10-503A1010 | |
|---|---|
DigiKey Part Number | 1993-1149-2-ND - Tape & Reel (TR) 1993-1149-1-ND - Cut Tape (CT) 1993-1149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSC10KV10-503A1010 |
Description | TRIMMER 50K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms Trimmer Potentiometer Turn |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | - | |
Tolerance | ±10% | |
Temperature Coefficient | - | |
Adjustment Type | - | |
Resistive Material | - | |
Mounting Type | - | |
Termination Style | - | |
Size / Dimension | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.85000 | £0.85 |
| 10 | £0.70500 | £7.05 |
| 25 | £0.65560 | £16.39 |
| 50 | £0.62020 | £31.01 |
| 100 | £0.58650 | £58.65 |
| 250 | £0.54452 | £136.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.51464 | £257.32 |
| 1,000 | £0.48629 | £486.29 |
| 1,500 | £0.47040 | £705.60 |
| 2,500 | £0.45107 | £1,127.67 |
| 3,500 | £0.43877 | £1,535.69 |
| 5,000 | £0.42607 | £2,130.35 |
| 6,000 | £0.41972 | £2,518.32 |
| 12,000 | £0.39641 | £4,756.92 |
| 12,500 | £0.39507 | £4,938.38 |
| Unit Price without VAT: | £0.85000 |
|---|---|
| Unit Price with VAT: | £1.02000 |

