
PS6KV40-103A3030 | |
|---|---|
DigiKey Part Number | 1993-PS6KV40-103A3030TR-ND - Tape & Reel (TR) 1993-PS6KV40-103A3030CT-ND - Cut Tape (CT) 1993-PS6KV40-103A3030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS6KV40-103A3030 |
Description | TRIMMER 10K OHM 0.1W GW TOP ADJ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.1W, 1/10W Gull Wing Panel Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±30% | |
Temperature Coefficient | ±1500ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Panel Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Round - 0.248" Dia (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.69000 | £0.69 |
| 10 | £0.57500 | £5.75 |
| 25 | £0.53480 | £13.37 |
| 50 | £0.50600 | £25.30 |
| 100 | £0.47850 | £47.85 |
| 250 | £0.44436 | £111.09 |
| 500 | £0.41998 | £209.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.39687 | £396.87 |
| 2,000 | £0.37496 | £749.92 |
| 3,000 | £0.36268 | £1,088.04 |
| 5,000 | £0.34776 | £1,738.80 |
| 7,000 | £0.33826 | £2,367.82 |
| 10,000 | £0.32846 | £3,284.60 |
| Unit Price without VAT: | £0.69000 |
|---|---|
| Unit Price with VAT: | £0.82800 |

