
PS2P-CON-CE-M006-3AA-C0002-ERA360-05 | |
|---|---|
DigiKey Part Number | 1993-PS2P-CON-CE-M006-3AA-C0002-ERA360-05-ND |
Manufacturer | |
Manufacturer Product Number | PS2P-CON-CE-M006-3AA-C0002-ERA360-05 |
Description | 2-PIECE TOUCHLESS ROTARY HALL-EF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Flatted Shaft Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 360° | |
Linear Range | - | |
Output | Analog | |
Output Signal | Clockwise Increase | |
Actuator Type | Flatted Shaft | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Panel Mount | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module, Flatted Shaft | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £68.65000 | £68.65 |
| 5 | £63.67200 | £318.36 |
| 10 | £61.82100 | £618.21 |
| 25 | £59.60520 | £1,490.13 |
| 50 | £58.08800 | £2,904.40 |
| 100 | £56.69530 | £5,669.53 |
| Unit Price without VAT: | £68.65000 |
|---|---|
| Unit Price with VAT: | £82.38000 |

