
PS10MV50-103A3030-PM | |
|---|---|
DigiKey Part Number | 1993-1146-2-ND - Tape & Reel (TR) 1993-1146-1-ND - Cut Tape (CT) 1993-1146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS10MV50-103A3030-PM |
Description | TRIMMER 10K OHM 0.15W J LEAD TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±30% | |
Temperature Coefficient | ±1000ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.95000 | £0.95 |
| 10 | £0.79400 | £7.94 |
| 25 | £0.73760 | £18.44 |
| 50 | £0.69760 | £34.88 |
| 100 | £0.65970 | £65.97 |
| 250 | £0.61252 | £153.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.57884 | £289.42 |
| 1,000 | £0.54693 | £546.93 |
| 1,500 | £0.52905 | £793.58 |
| 2,500 | £0.50730 | £1,268.25 |
| 3,500 | £0.49345 | £1,727.08 |
| 5,000 | £0.47917 | £2,395.85 |
| Unit Price without VAT: | £0.95000 |
|---|---|
| Unit Price with VAT: | £1.14000 |

