
PS10KV50-104A3030 | |
|---|---|
DigiKey Part Number | 1993-1148-2-ND - Tape & Reel (TR) 1993-1148-1-ND - Cut Tape (CT) 1993-1148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS10KV50-104A3030 |
Description | TRIMMER 100KOHM 0.15W J LEAD TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±30% | |
Temperature Coefficient | ±1000ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.63000 | £0.63 |
| 10 | £0.52600 | £5.26 |
| 25 | £0.48880 | £12.22 |
| 50 | £0.46260 | £23.13 |
| 100 | £0.43750 | £43.75 |
| 250 | £0.40628 | £101.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.38404 | £192.02 |
| 1,000 | £0.36291 | £362.91 |
| 1,500 | £0.35107 | £526.61 |
| 2,500 | £0.33666 | £841.65 |
| 3,500 | £0.32749 | £1,146.21 |
| 5,000 | £0.31802 | £1,590.10 |
| 6,000 | £0.31328 | £1,879.68 |
| 12,000 | £0.29589 | £3,550.68 |
| 12,500 | £0.29490 | £3,686.25 |
| Unit Price without VAT: | £0.63000 |
|---|---|
| Unit Price with VAT: | £0.75600 |

