
PS10KV50-104A3030-PM | |
|---|---|
DigiKey Part Number | 1993-1145-2-ND - Tape & Reel (TR) 1993-1145-1-ND - Cut Tape (CT) 1993-1145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS10KV50-104A3030-PM |
Description | TRIMMER 100KOHM 0.15W J LEAD TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±30% | |
Temperature Coefficient | ±1000ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.39670 | £198.35 |
| 1,000 | £0.37613 | £376.13 |
| 1,500 | £0.36457 | £546.86 |
| 2,500 | £0.35048 | £876.20 |
| 3,500 | £0.34148 | £1,195.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.63000 | £0.63 |
| 10 | £0.53300 | £5.33 |
| 25 | £0.49800 | £12.45 |
| 50 | £0.47260 | £23.63 |
| 100 | £0.44850 | £44.85 |
| 250 | £0.41832 | £104.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.17000 | £1.17 |
| 10 | £0.93800 | £9.38 |
| 25 | £0.85920 | £21.48 |
| 50 | £0.80420 | £40.21 |
| 100 | £0.75230 | £75.23 |
| 250 | £0.68880 | £172.20 |
| Unit Price without VAT: | £0.63000 |
|---|---|
| Unit Price with VAT: | £0.75600 |

