50 kOhms 0.15W Gull Wing Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS10KH40-503A3030

DigiKey Part Number
1993-PS10KH40-503A3030TR-ND - Tape & Reel (TR)
1993-PS10KH40-503A3030CT-ND - Cut Tape (CT)
1993-PS10KH40-503A3030DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS10KH40-503A3030
Description
TRIMMER 50K OHM 0.15W GW SIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
50 kOhms 0.15W Gull Wing Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
50 kOhms
Power (Watts)
0.15W
Tolerance
±30%
Temperature Coefficient
±1500ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Carbon
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Round - 0.406" Dia (10.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.92000£0.92
10£0.76800£7.68
25£0.71360£17.84
50£0.67500£33.75
100£0.63840£63.84
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400£0.57043£228.17
800£0.53901£431.21
1,200£0.52141£625.69
2,000£0.50000£1,000.00
2,800£0.48636£1,361.81
4,000£0.47229£1,889.16
Manufacturers Standard Package
Unit Price without VAT:£0.92000
Unit Price with VAT:£1.10400