
PS10KH40-103A3030 | |
|---|---|
DigiKey Part Number | 1993-PS10KH40-103A3030TR-ND - Tape & Reel (TR) 1993-PS10KH40-103A3030CT-ND - Cut Tape (CT) 1993-PS10KH40-103A3030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS10KH40-103A3030 |
Description | TRIMMER 10K OHM 0.15W GW SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.15W Gull Wing Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±30% | |
Temperature Coefficient | ±1500ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Round - 0.406" Dia (10.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.92000 | £0.92 |
| 10 | £0.76800 | £7.68 |
| 25 | £0.71360 | £17.84 |
| 50 | £0.67500 | £33.75 |
| 100 | £0.63840 | £63.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.57043 | £228.17 |
| 800 | £0.53901 | £431.21 |
| 1,200 | £0.52141 | £625.69 |
| 2,000 | £0.50000 | £1,000.00 |
| 2,800 | £0.48636 | £1,361.81 |
| 4,000 | £0.47229 | £1,889.16 |
| Unit Price without VAT: | £0.92000 |
|---|---|
| Unit Price with VAT: | £1.10400 |

