
PC16SH-10CP06-102A2020-C-TA | |
|---|---|
DigiKey Part Number | 1993-PC16SH-10CP06-102A2020-C-TA-ND |
Manufacturer | |
Manufacturer Product Number | PC16SH-10CP06-102A2020-C-TA |
Description | POT 1K OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±300ppm/°C | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Knurled | |
Actuator Length | 1.772" (45.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.630" x 0.630" Face (16.00mm x 16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.26000 | £4.26 |
| 10 | £3.54500 | £35.45 |
| 25 | £3.29160 | £82.29 |
| 50 | £3.11140 | £155.57 |
| 100 | £2.94030 | £294.03 |
| 300 | £2.68720 | £806.16 |
| 500 | £2.57670 | £1,288.35 |
| 1,000 | £2.43377 | £2,433.77 |
| Unit Price without VAT: | £4.26000 |
|---|---|
| Unit Price with VAT: | £5.11200 |

