
PC16SH-07IP04-224A2020-TA | |
|---|---|
DigiKey Part Number | 1993-PC16SH-07IP04-224A2020-TA-ND |
Manufacturer | |
Manufacturer Product Number | PC16SH-07IP04-224A2020-TA |
Description | POT 220K OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 220k | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled | |
Actuator Length | 1.772" (45.00mm) | |
Actuator Diameter | 0.157" (4.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.630" x 0.630" Face (16.00mm x 16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.12000 | £2.12 |
| 10 | £1.77300 | £17.73 |
| 25 | £1.64640 | £41.16 |
| 50 | £1.55680 | £77.84 |
| 100 | £1.47160 | £147.16 |
| 300 | £1.34543 | £403.63 |
| 500 | £1.29026 | £645.13 |
| 1,000 | £1.21886 | £1,218.86 |
| 5,000 | £1.06749 | £5,337.45 |
| Unit Price without VAT: | £2.12000 |
|---|---|
| Unit Price with VAT: | £2.54400 |

